
1N2987RB | |
|---|---|
DigiKey Part Number | 150-1N2987RB-ND |
Manufacturer | |
Manufacturer Product Number | 1N2987RB |
Description | DIODE ZENER 25V 10W DO4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 10 W ±5% Stud Mount DO-4 (DO-203AA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 2 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Stud Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-4 (DO-203AA) |
Power - Max 10 W | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,27610 € | 3.227,61 € |
| Unit Price without VAT: | 32,27610 € |
|---|---|
| Unit Price with VAT: | 38,40856 € |

