
1N2980B | |
|---|---|
DigiKey Part Number | 1N2980B-ND |
Manufacturer | |
Manufacturer Product Number | 1N2980B |
Description | DIODE ZENER 16V 10W DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 16 V 10 W ±5% Chassis, Stud Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 2 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Mounting Type Chassis, Stud Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 10 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N2980A | Microchip Technology | 0 | 1N2980A-ND | 32,27610 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,24790 € | 2.724,79 € |
| Unit Price without VAT: | 27,24790 € |
|---|---|
| Unit Price with VAT: | 32,42500 € |


