
1N2970B | |
|---|---|
DigiKey Part Number | 1N2970B-ND |
Manufacturer | |
Manufacturer Product Number | 1N2970B |
Description | DIODE ZENER 6.8V 10W DO4 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 10 W ±5% Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 1.2 Ohms | |
Current - Reverse Leakage @ Vr | 150 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-4 | |
Base Product Number |


