1N2841B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 84,44950 €
Datasheet
Image for 1N2841B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N2841B

DigiKey Part Number
1N2841B-ND
Manufacturer
Manufacturer Product Number
1N2841B
Description
DIODE ZENER 120V 50W TO204AD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 50 W ±5% Through Hole TO-204AD (TO-3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 91.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
TO-204AD (TO-3)
Power - Max
50 W
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N2841RBMicrochip Technology01N2841RB-ND84,44950 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10083,46010 €8.346,01 €
Unit Price without VAT:83,46010 €
Unit Price with VAT:99,31752 €