1N2839A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 82,79760 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 83,77920 €
Datasheet
Image for 1N2839A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N2839A

DigiKey Part Number
1N2839A-ND
Manufacturer
Manufacturer Product Number
1N2839A
Description
DIODE ZENER 105V 50W TO204AD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 105 V 50 W ±10% Through Hole TO-204AD (TO-3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 79.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
TO-204AD (TO-3)
Power - Max
50 W
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N2839BMicrochip Technology01N2839B-ND82,79760 €Parametric Equivalent
1N2839RBMicrochip Technology01N2839RB-ND83,77920 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10082,79760 €8.279,76 €
Unit Price without VAT:82,79760 €
Unit Price with VAT:98,52914 €