
1N2824B | |
|---|---|
DigiKey Part Number | 1N2824B-ND |
Manufacturer | |
Manufacturer Product Number | 1N2824B |
Description | DIODE ZENER 33V 50W TO204AD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 50 W ±5% Through Hole TO-204AD (TO-3) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-204AD (TO-3) |
Power - Max 50 W | Base Product Number |
Impedance (Max) (Zzt) 3.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,87000 € | 75,87 € |
| 100 | 70,45540 € | 7.045,54 € |
| Unit Price without VAT: | 75,87000 € |
|---|---|
| Unit Price with VAT: | 90,28530 € |

