
1N2818BU3/TR | |
|---|---|
DigiKey Part Number | 150-1N2818BU3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N2818BU3/TR |
Description | DIODE ZENER 20V 50W U3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 50 W ±5% Surface Mount U3 (SMD-0.5) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package U3 (SMD-0.5) |
Power - Max 50 W | Base Product Number |
Impedance (Max) (Zzt) 2.4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N2818BU3 | Microchip Technology | 0 | 150-1N2818BU3-ND | 299,03660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 299,19490 € | 29.919,49 € |
| Unit Price without VAT: | 299,19490 € |
|---|---|
| Unit Price with VAT: | 356,04193 € |


