1N2818B is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 71,61090 €
Datasheet
Zener Diode 20 V 50 W ±5% Through Hole TO-204AD (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 50 W ±5% Through Hole TO-204AD (TO-3)
TO-204AD

1N2818B

DigiKey Part Number
1N2818B-ND
Manufacturer
Manufacturer Product Number
1N2818B
Description
DIODE ZENER 20V 50W TO204AD
Customer Reference
Detailed Description
Zener Diode 20 V 50 W ±5% Through Hole TO-204AD (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
50 W
Impedance (Max) (Zzt)
2.4 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-204AD (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10071,61080 €7.161,08 €
Unit Price without VAT:71,61080 €
Unit Price with VAT:85,21685 €