


1N2815B | |
|---|---|
DigiKey Part Number | 1N2815B-ND |
Manufacturer | |
Manufacturer Product Number | 1N2815B |
Description | DIODE ZENER 17V 50W TO204AD |
Customer Reference | |
Detailed Description | Zener Diode 17 V 50 W ±5% Through Hole TO-204AD (TO-3) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-204AD (TO-3) |
Power - Max 50 W | Base Product Number |
Impedance (Max) (Zzt) 1.8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N2815RB | Microchip Technology | 0 | 1N2815RB-ND | 84,44950 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 71,27760 € | 7.127,76 € |
| Unit Price without VAT: | 71,27760 € |
|---|---|
| Unit Price with VAT: | 84,82034 € |


