
1N2799 | |
|---|---|
DigiKey Part Number | 150-1N2799-ND |
Manufacturer | |
Manufacturer Product Number | 1N2799 |
Description | DIODE STANDARD 350V 5A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 5A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 350 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 350 V | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1.19 V @ 90 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,54370 € | 6.554,37 € |
| Unit Price without VAT: | 65,54370 € |
|---|---|
| Unit Price with VAT: | 77,99700 € |

