
1N2288R | |
|---|---|
DigiKey Part Number | 150-1N2288R-ND |
Manufacturer | |
Manufacturer Product Number | 1N2288R |
Description | DIODE STANDARD REV 1000V 40A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 40A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.19 V @ 90 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 (DO-203AB) | |
Operating Temperature - Junction | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 € | 59,86 € |
| 100 | 55,57750 € | 5.557,75 € |
| Unit Price without VAT: | 59,86000 € |
|---|---|
| Unit Price with VAT: | 71,23340 € |

