Diode 600 V 22A Stud Mount DO-4 (DO-203AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N2258R

DigiKey Part Number
150-1N2258R-ND
Manufacturer
Manufacturer Product Number
1N2258R
Description
DIODE STANDARD REV 600V 22A DO4
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 600 V 22A Stud Mount DO-4 (DO-203AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 30 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-4 (DO-203AA)
Current - Average Rectified (Io)
22A
Operating Temperature - Junction
-65°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10038,53240 €3.853,24 €
Unit Price without VAT:38,53240 €
Unit Price with VAT:45,85356 €