
1N1675 | |
|---|---|
DigiKey Part Number | 150-1N1675-ND |
Manufacturer | |
Manufacturer Product Number | 1N1675 |
Description | DIODE STANDARD 400V 275A DO205AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 275A Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 275A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | -65°C ~ 190°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 118,45370 € | 11.845,37 € |
| Unit Price without VAT: | 118,45370 € |
|---|---|
| Unit Price with VAT: | 140,95990 € |

