
1N1615R | |
|---|---|
DigiKey Part Number | 1N1615R-ND |
Manufacturer | |
Manufacturer Product Number | 1N1615R |
Description | DIODE STD REV 400V 15A DO203AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 15A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,47110 € | 3.347,11 € |
| Unit Price without VAT: | 33,47110 € |
|---|---|
| Unit Price with VAT: | 39,83061 € |

