
1N1435 | |
|---|---|
DigiKey Part Number | 150-1N1435-ND |
Manufacturer | |
Manufacturer Product Number | 1N1435 |
Description | DIODE STANDARD 100V 30A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1.19 V @ 90 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-70HF10 | Vishay General Semiconductor - Diodes Division | 176 | 70HF10-ND | 17,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,76130 € | 3.376,13 € |
| Unit Price without VAT: | 33,76130 € |
|---|---|
| Unit Price with VAT: | 40,17595 € |


