Zener Diode 39 V 10 W ±10% Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N1365

DigiKey Part Number
150-1N1365-ND
Manufacturer
Manufacturer Product Number
1N1365
Description
DIODE ZENER 39V 10W DO203AA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 10 W ±10% Stud Mount DO-203AA (DO-4)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
10 W
Impedance (Max) (Zzt)
5 Ohms
Operating Temperature
-
Mounting Type
Stud Mount
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10033,09880 €3.309,88 €
Unit Price without VAT:33,09880 €
Unit Price with VAT:39,38757 €