
1N1362 | |
|---|---|
DigiKey Part Number | 150-1N1362-ND |
Manufacturer | |
Manufacturer Product Number | 1N1362 |
Description | DIODE ZENER 30V 10W DO203AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 10 W ±10% Stud Mount DO-203AA (DO-4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Operating Temperature | - | |
Mounting Type | Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,09880 € | 3.309,88 € |
| Unit Price without VAT: | 33,09880 € |
|---|---|
| Unit Price with VAT: | 39,38757 € |

