
1N1359 | |
|---|---|
DigiKey Part Number | 150-1N1359-ND |
Manufacturer | |
Manufacturer Product Number | 1N1359 |
Description | DIODE ZENER 22V 10W DO203AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 10 W ±10% Stud Mount DO-203AA (DO-4) |
Category | Power - Max 10 W |
Mfr | Impedance (Max) (Zzt) 3 Ohms |
Packaging Bulk | Mounting Type Stud Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-203AA (DO-4) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,72880 € | 3.872,88 € |
| Unit Price without VAT: | 38,72880 € |
|---|---|
| Unit Price with VAT: | 46,08727 € |

