
1N1203AR | |
|---|---|
DigiKey Part Number | 1N1203AR-ND |
Manufacturer | |
Manufacturer Product Number | 1N1203AR |
Description | DIODE STANDARD REV 300V 12A DO4 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 12A Stud Mount DO-4 (DO-203AA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-4 (DO-203AA) |
Voltage - DC Reverse (Vr) (Max) 300 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 12A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 51,38740 € | 5.138,74 € |
| Unit Price without VAT: | 51,38740 € |
|---|---|
| Unit Price with VAT: | 61,15101 € |

