
1N1193A | |
|---|---|
DigiKey Part Number | 1N1193A-ND |
Manufacturer | |
Manufacturer Product Number | 1N1193A |
Description | DIODE STANDARD 150V 40A DO203AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 40A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 40A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.19 V @ 90 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,93970 € | 6.593,97 € |
| Unit Price without VAT: | 65,93970 € |
|---|---|
| Unit Price with VAT: | 78,46824 € |

