
1N1126R | |
|---|---|
DigiKey Part Number | 150-1N1126R-ND |
Manufacturer | |
Manufacturer Product Number | 1N1126R |
Description | DIODE STANDARD REV 400V 12A DO4 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 12A Stud Mount DO-4 (DO-203AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-4 (DO-203AA) | |
Operating Temperature - Junction | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,63220 € | 2.863,22 € |
| Unit Price without VAT: | 28,63220 € |
|---|---|
| Unit Price with VAT: | 34,07232 € |

