Direct
Similar
Similar

15KPA64AE3/TR13 | |
|---|---|
DigiKey Part Number | 15KPA64AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA64AE3/TR13 |
Description | TVS DIODE 64VWM 104.2VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 104.2V Clamp 144.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 144.9A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 64V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 71.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 104.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA64A-B | Littelfuse Inc. | 0 | 15KPA64A-B-ND | 5,81820 € | Direct |
| 15KPA64A/B | YAGEO | 0 | 13-15KPA64A/BTB-ND | 3,78712 € | Similar |
| 15KPA64A/TR13 | YAGEO | 0 | 13-15KPA64A/TR13TR-ND | 3,78712 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,57043 € | 9.256,34 € |
| Unit Price without VAT: | 11,57043 € |
|---|---|
| Unit Price with VAT: | 13,76881 € |



