Direct
Similar
Similar
Similar
Similar
Similar

15KPA45AE3/TR13 | |
|---|---|
DigiKey Part Number | 15KPA45AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA45AE3/TR13 |
Description | TVS DIODE 45VWM 72.8VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 72.8V Clamp 207.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 207.4A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 45V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 50.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA45A-B | Littelfuse Inc. | 0 | 15KPA45A-B-ND | 5,77200 € | Direct |
| 15KPA45A/B | YAGEO | 0 | 13-15KPA45A/BTB-ND | 3,75706 € | Similar |
| 15KPA45A/TR13 | YAGEO | 0 | 13-15KPA45A/TR13TR-ND | 3,75706 € | Similar |
| 30KPA45A-HR | Littelfuse Inc. | 0 | 30KPA45A-HR-ND | 25,97405 € | Similar |
| 30KPA45A-HRA | Littelfuse Inc. | 0 | 30KPA45A-HRA-ND | 24,53105 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,47858 € | 9.182,86 € |
| Unit Price without VAT: | 11,47858 € |
|---|---|
| Unit Price with VAT: | 13,65951 € |




