15KPA260AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 3,17230 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,08795 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 20,33168 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 19,20214 €
Datasheet
416.7V Clamp 36.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA260AE3/TR13

DigiKey Part Number
15KPA260AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA260AE3/TR13
Description
TVS DIODE 260VWM 416.7VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
416.7V Clamp 36.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
260V
Voltage - Breakdown (Min)
290.4V
Voltage - Clamping (Max) @ Ipp
416.7V
Current - Peak Pulse (10/1000µs)
36.2A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8009,81088 €7.848,70 €
Manufacturers Standard Package
Unit Price without VAT:9,81088 €
Unit Price with VAT:11,67495 €