Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

15KPA160CE3/TR13 | |
|---|---|
DigiKey Part Number | 15KPA160CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA160CE3/TR13 |
Description | TVS DIODE 160VWM P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 168.48V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA160CA | Littelfuse Inc. | 0 | 15KPA160CA-ND | 7,27274 € | Direct |
| 15KPA160CA-B | Littelfuse Inc. | 0 | 15KPA160CA-B-ND | 7,27270 € | Direct |
| 15KPA160CA-HR | Littelfuse Inc. | 0 | 15KPA160CA-HR-ND | 18,90913 € | Similar |
| 15KPA160CA-HRA | Littelfuse Inc. | 0 | 15KPA160CA-HRA-ND | 18,18191 € | Similar |
| 15KPA160CA/B | YAGEO | 575 | 13-15KPA160CA/BCT-ND | 6,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,57043 € | 9.256,34 € |
| Unit Price without VAT: | 11,57043 € |
|---|---|
| Unit Price with VAT: | 13,76881 € |




