Direct
Similar
Similar
Similar
Similar

15KPA130AE3/TR13 | |
|---|---|
DigiKey Part Number | 15KPA130AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA130AE3/TR13 |
Description | TVS DIODE 130VWM 208.3VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 208.3V Clamp 72.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 72.5A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 130V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 145.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 208.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA130A-B | Littelfuse Inc. | 0 | 15KPA130A-B-ND | 5,77200 € | Direct |
| 15KPA130A/B | YAGEO | 0 | 13-15KPA130A/BTB-ND | 3,75706 € | Similar |
| 15KPA130A/TR13 | YAGEO | 0 | 13-15KPA130A/TR13TR-ND | 3,75706 € | Similar |
| 5KP130A-G | Comchip Technology | 0 | 5KP130A-G-ND | 1,08340 € | Similar |
| 5KP130A-HR | Littelfuse Inc. | 0 | 5KP130A-HR-ND | 14,43003 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,47858 € | 9.182,86 € |
| Unit Price without VAT: | 11,47858 € |
|---|---|
| Unit Price with VAT: | 13,65951 € |




