Image for 1517-110M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1517-110M

DigiKey Part Number
150-1517-110M-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1517-110M
Description
RF TRANS NPN 70V 1.65GHZ 55AW-1
Customer Reference
Detailed Description
RF Transistor NPN 70V 9A 1.48GHz ~ 1.65GHz 350W Chassis Mount 55AW-1
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
7.3dB ~ 8.6dB
Manufacturer
Microsemi Corporation
Power - Max
350W
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 1A, 5V
Part Status
Obsolete
Current - Collector (Ic) (Max)
9A
Transistor Type
NPN
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
70V
Package / Case
55AW-1
Frequency - Transition
1.48GHz ~ 1.65GHz
Supplier Device Package
55AW-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.