
1214-55 | |
|---|---|
DigiKey Part Number | 150-1214-55-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1214-55 |
Description | RF TRANS NPN 50V 1.4GHZ 55AW |
Customer Reference | |
Detailed Description | RF Transistor NPN 50V 8A 1.2GHz ~ 1.4GHz 175W Chassis Mount 55AW |
Category | Power - Max 175W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 8A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 55AW |
Frequency - Transition 1.2GHz ~ 1.4GHz | Supplier Device Package 55AW |
Gain 7dB |

