
1214-370M | |
|---|---|
DigiKey Part Number | 150-1214-370M-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1214-370M |
Description | RF TRANS NPN 75V 1.4GHZ 55ST |
Customer Reference | |
Detailed Description | RF Transistor NPN 75V 25A 1.2GHz ~ 1.4GHz 600W Chassis Mount 55ST |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 75V | |
Frequency - Transition | 1.2GHz ~ 1.4GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 8.7dB ~ 9dB | |
Power - Max | 600W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 5A, 5V | |
Current - Collector (Ic) (Max) | 25A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 55ST | |
Supplier Device Package | 55ST |

