
1214-220M | |
|---|---|
DigiKey Part Number | 150-1214-220M-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1214-220M |
Description | RF TRANS NPN 70V 1.4GHZ 55ST |
Customer Reference | |
Detailed Description | RF Transistor NPN 70V 20A 1.2GHz ~ 1.4GHz 700W Chassis Mount 55ST |
Category | Power - Max 700W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 1A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 20A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 70V | Package / Case 55ST |
Frequency - Transition 1.2GHz ~ 1.4GHz | Supplier Device Package 55ST |
Gain 7.4dB |

