Similar

11LC161T-E/MNY | |
|---|---|
DigiKey Part Number | 11LC161T-E/MNY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11LC161T-E/MNY |
Description | IC EEPROM 16KBIT SGL WIRE 8TDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Single Wire 100 kHz 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 11LC161T-E/MNY Models |
Category | Memory Interface Single Wire |
Mfr | Clock Frequency 100 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11LC160T-E/MNY | Microchip Technology | 0 | 11LC160T-E/MNY-ND | 0,44501 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,44501 € | 1.468,53 € |
| Unit Price without VAT: | 0,44501 € |
|---|---|
| Unit Price with VAT: | 0,52956 € |


