Similar
Similar
Similar
Similar
Similar

11LC161-I/SN | |
|---|---|
DigiKey Part Number | 11LC161-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 11LC161-I/SN |
Description | IC EEPROM 16KBIT SGL WIRE 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Single Wire 100 kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 11LC161-I/SN Models |
Category | Memory Interface Single Wire |
Mfr | Clock Frequency 100 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11AA160-I/SN | Microchip Technology | 3.436 | 11AA160-I/SN-ND | 0,33000 € | Similar |
| 11AA161-I/SN | Microchip Technology | 0 | 11AA161-I/SN-ND | 0,32983 € | Similar |
| 11LC160-E/SN | Microchip Technology | 0 | 11LC160-E/SN-ND | 0,39580 € | Similar |
| 11LC160-I/SN | Microchip Technology | 0 | 11LC160-I/SN-ND | 0,32983 € | Similar |
| 11LC161-E/SN | Microchip Technology | 0 | 11LC161-E/SN-ND | 0,39580 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32983 € | 329,83 € |
| Unit Price without VAT: | 0,32983 € |
|---|---|
| Unit Price with VAT: | 0,39250 € |


