EEPROM Memory IC 8Kbit Single Wire 100 kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11LC080-I/P

DigiKey Part Number
11LC080-I/P-ND
Manufacturer
Manufacturer Product Number
11LC080-I/P
Description
IC EEPROM 8KBIT SGL WIRE 8DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit Single Wire 100 kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
11LC080-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Single Wire
Mfr
Clock Frequency
100 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-PDIP
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.743
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,38000 €0,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €