EEPROM Memory IC 4Kbit Single Wire 100 kHz SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11LC040T-E/TT

DigiKey Part Number
11LC040T-E/TTTR-ND - Tape & Reel (TR)
11LC040T-E/TTCT-ND - Cut Tape (CT)
11LC040T-E/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
11LC040T-E/TT
Description
IC EEPROM 4KBIT SGL WIRE SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Single Wire 100 kHz SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
11LC040T-E/TT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
Single Wire
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.412
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30121 €903,63 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €