Direct
Similar
Similar
Similar

11LC020T-I/SN | |
|---|---|
DigiKey Part Number | 11LC020T-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11LC020T-I/SN |
Description | IC EEPROM 2KBIT SGL WIRE 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Single Wire 100 kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 11LC020T-I/SN Models |
Category | Memory Interface Single Wire |
Mfr | Clock Frequency 100 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11LC020-I/SN | Microchip Technology | 2.198 | 11LC020-I/SN-ND | 0,27000 € | Direct |
| 11AA020T-I/SN | Microchip Technology | 0 | 11AA020T-I/SN-ND | 0,27706 € | Similar |
| 11AA02UIDT-I/SN | Microchip Technology | 0 | 11AA02UIDT-I/SN-ND | 0,38260 € | Similar |
| 11LC020T-E/SN | Microchip Technology | 0 | 11LC020T-E/SN-ND | 0,32983 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,27706 € | 914,30 € |
| Unit Price without VAT: | 0,27706 € |
|---|---|
| Unit Price with VAT: | 0,32970 € |


