Similar
Similar

11LC020-I/P | |
|---|---|
DigiKey Part Number | 11LC020-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 11LC020-I/P |
Description | IC EEPROM 2KBIT SGL WIRE 8DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Single Wire 100 kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 11LC020-I/P Models |
Category | Memory Interface Single Wire |
Mfr | Clock Frequency 100 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11AA020-I/P | Microchip Technology | 1.792 | 11AA020-I/P-ND | 0,34000 € | Similar |
| 11LC020-E/P | Microchip Technology | 0 | 11LC020-E/P-ND | 0,43192 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 0,34030 € | 347,11 € |
| Unit Price without VAT: | 0,34030 € |
|---|---|
| Unit Price with VAT: | 0,40496 € |


