EEPROM Memory IC 2Kbit Single Wire 100 kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11LC020-E/SN

DigiKey Part Number
11LC020-E/SN-ND
Manufacturer
Manufacturer Product Number
11LC020-E/SN
Description
IC EEPROM 2KBIT SGL WIRE 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Single Wire 100 kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
11LC020-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Single Wire
Mfr
Clock Frequency
100 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,32721 €327,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,32721 €
Unit Price with VAT:0,38938 €