EEPROM Memory IC 8Kbit Single Wire 100 kHz SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11AA080T-I/TT

DigiKey Part Number
11AA080T-I/TTTR-ND - Tape & Reel (TR)
11AA080T-I/TTCT-ND - Cut Tape (CT)
11AA080T-I/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
11AA080T-I/TT
Description
IC EEPROM 8KBIT SGL WIRE SOT23-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit Single Wire 100 kHz SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
11AA080T-I/TT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
Single Wire
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26506 €795,18 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €