
11AA040T-I/TT | |
|---|---|
DigiKey Part Number | 11AA040T-I/TTTR-ND - Tape & Reel (TR) 11AA040T-I/TTCT-ND - Cut Tape (CT) 11AA040T-I/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11AA040T-I/TT |
Description | IC EEPROM 4KBIT SGL WIRE SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Single Wire 100 kHz SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 11AA040T-I/TT Models |
Category | Memory Interface Single Wire |
Mfr | Clock Frequency 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package SOT-23-3 |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25187 € | 755,61 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

