Direct
Similar

11AA040T-I/MS | |
|---|---|
DigiKey Part Number | 11AA040T-I/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11AA040T-I/MS |
Description | IC EEPROM 4KBIT SGL WIRE 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Single Wire 100 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 11AA040T-I/MS Models |
Category | Memory Interface Single Wire |
Mfr | Clock Frequency 100 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11AA040-I/MS | Microchip Technology | 0 | 11AA040-I/MS-ND | 0,32721 € | Direct |
| CAT24C04YI-GT3 | onsemi | 3.198 | CAT24C04YI-GT3OSCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32721 € | 818,02 € |
| Unit Price without VAT: | 0,32721 € |
|---|---|
| Unit Price with VAT: | 0,38938 € |



