
10A015 | |
|---|---|
DigiKey Part Number | 150-10A015-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 10A015 |
Description | RF TRANS NPN 24V 2.7GHZ 55FT |
Customer Reference | |
Detailed Description | RF Transistor NPN 24V 750mA 2.7GHz 6W Stud Mount 55FT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 24V | |
Frequency - Transition | 2.7GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 9dB ~ 9.5dB | |
Power - Max | 6W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 100mA, 5V | |
Current - Collector (Ic) (Max) | 750mA | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Stud Mount | |
Package / Case | 55FT | |
Supplier Device Package | 55FT |

