
1090MP | |
|---|---|
DigiKey Part Number | 150-1090MP-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1090MP |
Description | RF TRANS NPN 65V 1.15GHZ 55FW-1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 6.5A 1.025GHz ~ 1.15GHz 250W Chassis Mount 55FW-1 |
Category | Power - Max 250W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 500mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 6.5A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 55FW-1 |
Frequency - Transition 1.025GHz ~ 1.15GHz | Supplier Device Package 55FW-1 |
Gain 8.08dB ~ 8.5dB |

