
1015MP | |
|---|---|
DigiKey Part Number | 150-1015MP-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1015MP |
Description | RF TRANS NPN 65V 1.15GHZ 55FW |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 1A 1.025GHz ~ 1.15GHz 50W Chassis Mount 55FW |
Category | Power - Max 50W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 100mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 1A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 55FW |
Frequency - Transition 1.025GHz ~ 1.15GHz | Supplier Device Package 55FW |
Gain 10dB ~ 11dB |

