Image for 1014-6A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1014-6A

DigiKey Part Number
150-1014-6A-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1014-6A
Description
RF TRANS NPN 50V 1.4GHZ 55LV
Customer Reference
Detailed Description
RF Transistor NPN 50V 1A 1GHz ~ 1.4GHz 19W Chassis Mount 55LV
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
7dB ~ 7.5dB
Manufacturer
Microsemi Corporation
Power - Max
19W
Packaging
Bulk
Current - Collector (Ic) (Max)
1A
Part Status
Obsolete
Operating Temperature
200°C (TJ)
Transistor Type
NPN
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
55LV
Frequency - Transition
1GHz ~ 1.4GHz
Supplier Device Package
55LV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.