
1014-12 | |
|---|---|
DigiKey Part Number | 150-1014-12-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1014-12 |
Description | RF TRANS NPN 50V 1.4GHZ 55LT |
Customer Reference | |
Detailed Description | RF Transistor NPN 50V 5A 1GHz ~ 1.4GHz 39W Chassis Mount 55LT |
Category | Power - Max 39W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 200mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 5A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 55LT |
Frequency - Transition 1GHz ~ 1.4GHz | Supplier Device Package 55LT |
Gain 6.8dB |

