Image for 1002MP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002MP

DigiKey Part Number
150-1002MP-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1002MP
Description
RF TRANS 50V 1.215GHZ 55FW-1
Customer Reference
Detailed Description
RF Transistor 50V 250mA 960MHz ~ 1.215GHz 7W Chassis Mount 55FW-1
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
7W
Manufacturer
Microsemi Corporation
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 100mA, 5V
Packaging
Bulk
Current - Collector (Ic) (Max)
250mA
Part Status
Obsolete
Operating Temperature
200°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
50V
Mounting Type
Chassis Mount
Frequency - Transition
960MHz ~ 1.215GHz
Package / Case
55FW-1
Gain
8.24dB ~ 11dB
Supplier Device Package
55FW-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.