Image for 1000MP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000MP

DigiKey Part Number
150-1000MP-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1000MP
Description
RF TRANS NPN 1.15GHZ 55FW
Customer Reference
Detailed Description
RF Transistor NPN 300mA 1.15GHz 5.3W Chassis Mount 55FW
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
5.3W
Manufacturer
Microsemi Corporation
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 100mA, 5V
Packaging
Bulk
Current - Collector (Ic) (Max)
300mA
Part Status
Obsolete
Mounting Type
Chassis Mount
Transistor Type
NPN
Package / Case
55FW
Frequency - Transition
1.15GHz
Supplier Device Package
55FW
Gain
10.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.