
1.5KE11CAE3/TR13 | |
|---|---|
DigiKey Part Number | 150-1.5KE11CAE3/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1.5KE11CAE3/TR13 |
Description | TVS DIODE 9.4VWM 15.6VC CASE-1 |
Customer Reference | |
Detailed Description | 15.6V Clamp 96A Ipp Tvs Diode Through Hole CASE-1 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 96A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 9.4V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 10.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.6V | Base Product Number |

