137V Clamp 11A Ipp Tvs Diode Through Hole CASE-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE100AE3/TR13

DigiKey Part Number
150-1.5KE100AE3/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1.5KE100AE3/TR13
Description
TVS DIODE 85.5VWM 137VC CASE-1
Customer Reference
Detailed Description
137V Clamp 11A Ipp Tvs Diode Through Hole CASE-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.