
0912-7 | |
|---|---|
DigiKey Part Number | 150-0912-7-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 0912-7 |
Description | RF TRANS NPN 60V 1.215GHZ 55CX |
Customer Reference | |
Detailed Description | RF Transistor NPN 60V 1A 960MHz ~ 1.215GHz 50W Chassis Mount 55CX |
Category | Power - Max 50W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 100mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 1A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 60V | Package / Case 55CX |
Frequency - Transition 960MHz ~ 1.215GHz | Supplier Device Package 55CX |
Gain 8.5dB |

